Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM AF2-1.25V125TM Fuse, Surface Mount, 1.25 A, Fast Acting, 250 V, 125 V, 2410 [6125 Metric], AirMatrix AF2 Series](https://www.element14.cn/productimages/standard/en_GB/3701370-40.jpg)
ManufacturerAEM
Manufacturer Part NoAF2-1.25V125TMCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3701375RL
Cut Tape3701375
Product RangeAirMatrix AF2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.970 | CNY44.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.970 (CNY10.1361) |
| 50+ | CNY6.870 (CNY7.7631) |
| 250+ | CNY5.690 (CNY6.4297) |
| 500+ | CNY5.260 (CNY5.9438) |
| 1000+ | CNY4.840 (CNY5.4692) |
| 2000+ | CNY4.750 (CNY5.3675) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoAF2-1.25V125TMCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3701375RL
Cut Tape3701375
Product RangeAirMatrix AF2 Series
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeAirMatrix AF2 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
AirMatrix AF2 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
