Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM AF2-0.75V125TM Fuse, Surface Mount, 750 mA, Fast Acting, 250 V, 125 V, 2410 [6125 Metric], AirMatrix AF2 Series](https://www.element14.cn/productimages/standard/en_GB/3701370-40.jpg)
ManufacturerAEM
Manufacturer Part NoAF2-0.75V125TMCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3701373RL
Cut Tape3701373
Product RangeAirMatrix AF2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.660 | CNY68.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.660 (CNY15.4358) |
| 50+ | CNY10.460 (CNY11.8198) |
| 250+ | CNY8.670 (CNY9.7971) |
| 500+ | CNY7.990 (CNY9.0287) |
| 1000+ | CNY7.450 (CNY8.4185) |
| 2000+ | CNY7.300 (CNY8.249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoAF2-0.75V125TMCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3701373RL
Cut Tape3701373
Product RangeAirMatrix AF2 Series
Technical Datasheet
Fuse Current750mA
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeAirMatrix AF2 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
AirMatrix AF2 Series
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
