Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM AF1206F2.50TM Fuse, Surface Mount, 2.5 A, Fast Acting, 65 V, 1206 [3216 Metric], AirMatrix AF Series](https://www.element14.cn/productimages/standard/en_GB/3701392-40.jpg)
ManufacturerAEM
Manufacturer Part NoAF1206F2.50TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701395RL
Cut Tape3701395
Product RangeAirMatrix AF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.540 | CNY52.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.540 (CNY11.9102) |
| 50+ | CNY8.090 (CNY9.1417) |
| 250+ | CNY6.710 (CNY7.5823) |
| 500+ | CNY6.190 (CNY6.9947) |
| 1500+ | CNY5.770 (CNY6.5201) |
| 3500+ | CNY5.660 (CNY6.3958) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoAF1206F2.50TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701395RL
Cut Tape3701395
Product RangeAirMatrix AF Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style1206 [3216 Metric]
Product RangeAirMatrix AF Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
AirMatrix AF Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
