Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoX40M000000S203Copy
Manufacturer Standard Lead Time40 weeks
Order Code3255047
Your Part Number
2,797 In Stock
Need more?
2,797 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.460 (CNY3.9098) |
| 10+ | CNY3.050 (CNY3.4465) |
| 25+ | CNY3.010 (CNY3.4013) |
| 50+ | CNY2.870 (CNY3.2431) |
| 100+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.550 (CNY2.8815) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.46 (CNY3.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX40M000000S203Copy
Manufacturer Standard Lead Time40 weeks
Order Code3255047
Technical Datasheet
Product Range-
Frequency40MHz
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 9ppm
Frequency Stability± 15ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
-
Oscillator Mounting
SMD
Frequency Tolerance
± 9ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Frequency
40MHz
No. of Pins
4 Pin
Frequency Stability
± 15ppm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004218
