Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoX37M400000S002Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3255045RL
Cut Tape3255045
Your Part Number
2,877 In Stock
Need more?
2,877 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.210 | CNY3.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY3.150 (CNY3.5595) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX37M400000S002Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3255045RL
Cut Tape3255045
Technical Datasheet
Frequency37.4MHz
Product Range-
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 10ppm
Frequency Stability± 10ppm
No. of Pins4Pins
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency
37.4MHz
Oscillator Mounting
SMD
Frequency Tolerance
± 10ppm
No. of Pins
4Pins
Operating Temperature Max
60°C
Product Range
-
No. of Pins
4 Pin
Frequency Stability
± 10ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
