Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768S115Copy
Order Code3255040
Technical Datasheet
Frequency32.768kHz
Product Range-
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 20ppm
Frequency Stability-
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency
32.768kHz
Oscillator Mounting
SMD
Frequency Tolerance
± 20ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Product Range
-
No. of Pins
4 Pin
Frequency Stability
-
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
