Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX14M800000S001
Order Code
Re-Reel3255014RL
Cut Tape3255014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.530 | CNY4.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.530 (CNY5.1189) |
| 10+ | CNY3.990 (CNY4.5087) |
| 25+ | CNY3.940 (CNY4.4522) |
| 50+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.570 (CNY4.0341) |
| 500+ | CNY3.340 (CNY3.7742) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX14M800000S001
Order Code
Re-Reel3255014RL
Cut Tape3255014
Technical Datasheet
Frequency14.8MHz
Product Range-
Oscillator MountingSMD
No. of Pins4 Pin
Frequency Tolerance± 10ppm
Frequency Stability± 10ppm
No. of Pins4Pins
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Frequency
14.8MHz
Oscillator Mounting
SMD
Frequency Tolerance
± 10ppm
No. of Pins
4Pins
Operating Temperature Max
70°C
Product Range
-
No. of Pins
4 Pin
Frequency Stability
± 10ppm
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
