Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoE3SB16.0000F09G11AECopy
Order Code
Re-Reel2467444RL
Cut Tape2467444
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoE3SB16.0000F09G11AECopy
Order Code
Re-Reel2467444RL
Cut Tape2467444
Technical Datasheet
Product Range-
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The E3SB16.0000F09G11AE is a Crystal Resonator, 3X25X06 4-pad holder, fundamental mode. Supports 16MHz frequency.
Applications
Industrial
Technical Specifications
Product Range
-
Crystal Frequency
16MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Frequency Nom
16MHz
Frequency Tolerance + / -
-
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
