Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part No1702002600Copy
Order Code3532957
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.740 (CNY64.1162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.74 (CNY64.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part No1702002600Copy
Order Code3532957
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorMains Plug, US to Free End
Cable Length - Metric1.8m
Current Rating-
Voltage Rating-
Jacket Colour-
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial5.9ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, US to Free End
Current Rating
-
Jacket Colour
-
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Voltage Rating
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176904
