Print Page
XGP
Plug In Module, PowerMod, UltiMod PowerPac, XGEN, 12 to 30V, 10A
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,084.340 (CNY1,225.3042) |
| 5+ | CNY1,057.850 (CNY1,195.3705) |
| 10+ | CNY1,048.670 (CNY1,184.9971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,084.34 (CNY1,225.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGPCopy
Order Code3582168
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max240W
Output Voltage Min12V
Output Voltage Max30V
Output Current Max10A
Product Overview
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 24V
- Maximum current is 10A
- Power is 240W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Slots / Outputs
1Outputs
Output Voltage Min
12V
Output Current Max
10A
Output Power Max
240W
Output Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113