Print Page
LCC1200-48U-9P
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 1.2 kW, 48 V, 25 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCC1200-48U-9PCopy
Manufacturer Standard Lead Time78 weeks
Order Code4245905
Product RangeLCC1200 series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,667.800 (CNY5,274.614) |
| 5+ | CNY4,527.330 (CNY5,115.8829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,667.80 (CNY5,274.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCC1200-48U-9PCopy
Manufacturer Standard Lead Time78 weeks
Order Code4245905
Product RangeLCC1200 series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Voltage - Output 148V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLCC1200 series
Product Overview
LCC1200-48U-9P is a LCC1200 series 1200W conduction cooled AC-DC power supply. It also provides a 5VDC standby output that can supply up to 1.5A. Rated at 1200W, this power supply incorporates a thermal baseplate and are capable of delivering full output power over a wide operating baseplate temperature range of -40 to 85°C. For maximum applications flexibility, the main output is adjustable. Safety approvals are UL + CSA: IEC 62368-1, Demko: IEC 62368-1, CB Scheme: IEC 60950-1, IEC 62368-1, CCC, UKCA Mark.
- Wide operating temperature range
- Adjustable output, remote output on/off
- AC-OK, DC-OK signals, 5V standby voltage
- Active current share, conduction-cooled/fanless
- I²C / PMBus, ITE Safety, active power factor correction, EMI Class B, EN61000 immunity
- Input voltage range from 90 to 264VAC (safety rating 100 to 240VAC), 127 to 374VDC
- 48V nominal output voltage, 42V to 57.6V trimming range
- Setpoint is ±0.5%, maximum Pout is 1200W, maximum Iout is 25A
- 1.0% output ripple, 2.0% line/load/temperature regulation, IP20 IP rating
- 10% to 95% humidity range
Technical Specifications
Power Supply Applications
ITE
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
LCC1200 series
No. of Outputs
1Outputs
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431