AIF42BAC-01N
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 504 W, 12 VDC, 42 A

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,830.520 (CNY2,068.4876) |
| 5+ | CNY1,755.970 (CNY1,984.2461) |
| 10+ | CNY1,719.490 (CNY1,943.0237) |
Product Information
Product Overview
AIF500 family of wide range AC input, high efficiency and standard form factor full brick is an enormously flexible product with an extensive feature set. The low-profile unit which is designed specifically for contact-cooled designs is ideally suited to many different applications. Although it has been designed very much with remote-radio-head RF power supply requirements in mind for 5G telecommunication applications, they are equally at home in industrial applications. The unit features an internal inrush limiting function that is matched to the hold-up function of the module which makes designing applications much easier for the user. The module is designed to be contact-cooled via the baseplate, so any applications where the enclosure is to be used as a heatsink as in IP-sealed, outdoor applications, like wireless telecom systems and remote radio units, display and industrial system) are ideal for this full brick that delivers 100% power-rating at 100°C baseplate temperature.
- 504W total output power, 12VDC at 42A , single O/P and 90 to 264VAC input voltage
- Fully encapsulated, baseplate cooled full brick, fully regulated output
- EN, UL/cUL/IEC/EN 62368-1 safety approved, CE and UKCA marked
- Much higher efficiency, the 12V version of product is greater than 93.3%, I/O isolation of 4000VDC
- Analogue functions enable easy application design, those being: O/P-sense, V-adjust and PSU-good
- Ambient temperature range of -40°C to +85°C, protection features includes UVLO, OVP, OCP
- AE’s GUI allows simplified, easy control/monitoring of module in development/application deployment
- Active current share, PMBus communication, auxiliary output, internal inrush limiter
- Remote enable, no minimum load requirement, 2 years warranty (consult factory for extended terms)
- Weight is 260g and size is 4.6” x 2.4” x 0.55”(116.84mm x 60.96mm x 13.95mm)
Technical Specifications
ITE
504W
42A
-
-
100V AC to 240V AC
13.95mm
AIF500-ACDC Series
1 Output
12VDC
-
-
Adjustable, Fixed
60.96mm
116.84mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate