Print Page
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.880 (CNY177.2744) |
| 5+ | CNY143.730 (CNY162.4149) |
| 10+ | CNY141.000 (CNY159.330) |
| 25+ | CNY138.140 (CNY156.0982) |
| 50+ | CNY131.530 (CNY148.6289) |
| 100+ | CNY119.600 (CNY135.148) |
| 250+ | CNY109.040 (CNY123.2152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.88 (CNY177.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1224UB-F51Copy
Order Code2292893
Product RangeAD12038
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM120.109CFM
Noise Rating48dBA
Power Rating9.12W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min3.399m³/min
Product RangeAD12038
SVHCNo SVHC (15-Jan-2019)
Alternatives for AD1224UB-F51
4 Products Found
Product Overview
The AD1224UB-F51 is a 24VDC 38mm thick ultra high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC standard fan.
- UL94V-0 Flammability rating
- 3200RPM Speed rating
- 9.12W Rated power
- 0.335" Aq Maximum pressure
- 5 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 70°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3200rpm
Current Rating
380mA
Air Flow - m3/min
3.399m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
120.109CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12038
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306175

