Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No1882Copy
Manufacturer Standard Lead Time4 weeks
Order Code2816429
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.450 (CNY8.4185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.45 (CNY8.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1882Copy
Manufacturer Standard Lead Time4 weeks
Order Code2816429
Technical Datasheet
Jacket ColourWhite
No. of Max Strands x Strand Size-
Reel Length (Imperial)6ft
Reel Length (Metric)1.8m
Operating Temperature Max200°C
Conductor Area CSA0.13mm²
Voltage Rating600V
Conductor Material-
External Diameter1.52mm
Outside Diameter1.52mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Colour
White
Reel Length (Imperial)
6ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.52mm
Approval Specification
-
No. of Max Strands x Strand Size
-
Reel Length (Metric)
1.8m
Conductor Area CSA
0.13mm²
Conductor Material
-
Outside Diameter
1.52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008119
