Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY479.820 (CNY542.1966) |
| 5+ | CNY444.300 (CNY502.059) |
| 10+ | CNY402.420 (CNY454.7346) |
| 50+ | CNY383.910 (CNY433.8183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY479.82 (CNY542.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- High gain GPS compact magnetic mount puck antenna
- 3m RG174/U cable with SMA male connector
- Ultra-high sensitivity
- Low power
- Fully weatherproof and has excellent temperature stability
- 33.95mm x 25.2mm x 10.6mm size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
-
Gain
5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063049
