Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoPRO-OB-471Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3972758RL
Cut Tape3972758
Your Part Number
266 In Stock
Need more?
266 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY64.950 | CNY64.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.950 (CNY73.3935) |
| 10+ | CNY51.250 (CNY57.9125) |
| 25+ | CNY48.510 (CNY54.8163) |
| 50+ | CNY41.590 (CNY46.9967) |
| 100+ | CNY34.660 (CNY39.1658) |
| 500+ | CNY34.570 (CNY39.0641) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoPRO-OB-471Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3972758RL
Cut Tape3972758
Technical Datasheet
Antenna Type-
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMD
Gain3.8dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationMixed Linear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
-
Frequency Max
2.5GHz
Gain
3.8dBi
Input Power
-
Antenna Polarisation
Mixed Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
