Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoFC8AQCCMC4.0-T1Copy
Order Code
Re-Reel4257262RL
Cut Tape4257262
Product RangeFC8AQ Series
Your Part Number
1,199 In Stock
Need more?
1,199 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.040 | CNY13.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 10+ | CNY11.360 (CNY12.8368) |
| 25+ | CNY10.290 (CNY11.6277) |
| 50+ | CNY10.110 (CNY11.4243) |
| 100+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY8.920 (CNY10.0796) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoFC8AQCCMC4.0-T1Copy
Order Code
Re-Reel4257262RL
Cut Tape4257262
Product RangeFC8AQ Series
Technical Datasheet
Product RangeFC8AQ Series
Frequency Nom4MHz
Crystal Frequency4MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 10mm x 4.5mm
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FC8AQ Series
Crystal Frequency
4MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 10mm x 4.5mm
Operating Temperature Max
70°C
Frequency Nom
4MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
