Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX5VDAS1N150-1000.0000TCopy
Manufacturer Standard Lead Time9 weeks
Order Code4918985
Product RangeCLEARCLOCK AX5V Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.470 (CNY107.8811) |
| 5+ | CNY82.590 (CNY93.3267) |
| 10+ | CNY76.440 (CNY86.3772) |
| 50+ | CNY72.410 (CNY81.8233) |
| 100+ | CNY69.640 (CNY78.6932) |
| 250+ | CNY66.720 (CNY75.3936) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY95.47 (CNY107.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX5VDAS1N150-1000.0000TCopy
Manufacturer Standard Lead Time9 weeks
Order Code4918985
Product RangeCLEARCLOCK AX5V Series
Technical Datasheet
Frequency Nom1GHz
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeCLEARCLOCK AX5V Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
1GHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
CLEARCLOCK AX5V Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
