Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX3PBF1-125.0000
Order Code3217105
Product RangeClearClock AX3 Series
Your Part Number
328 In Stock
Need more?
328 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.500 (CNY62.715) |
| 10+ | CNY48.560 (CNY54.8728) |
| 25+ | CNY40.240 (CNY45.4712) |
| 50+ | CNY36.080 (CNY40.7704) |
| 100+ | CNY33.310 (CNY37.6403) |
| 500+ | CNY31.080 (CNY35.1204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.50 (CNY62.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX3PBF1-125.0000
Order Code3217105
Product RangeClearClock AX3 Series
Technical Datasheet
Frequency Nom125MHz
Frequency Stability + / -25ppm
Supply Voltage Nom2.5V
Product RangeClearClock AX3 Series
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
125MHz
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
LVPECL
Frequency Stability + / -
25ppm
Product Range
ClearClock AX3 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
