Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX3PAF1-114.2850
Order Code3217094
Product RangeClearClock AX3 Series
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.390 (CNY68.2407) |
| 10+ | CNY52.840 (CNY59.7092) |
| 25+ | CNY43.780 (CNY49.4714) |
| 50+ | CNY39.250 (CNY44.3525) |
| 100+ | CNY36.240 (CNY40.9512) |
| 500+ | CNY33.820 (CNY38.2166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.39 (CNY68.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX3PAF1-114.2850
Order Code3217094
Product RangeClearClock AX3 Series
Technical Datasheet
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeClearClock AX3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ClearClock AX3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
