Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX3DCF1-156.2500TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4327377RL
Cut Tape4327377
Product RangeClearClock AX3 Series
Your Part Number
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.990 | CNY38.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.990 (CNY44.0587) |
| 10+ | CNY33.890 (CNY38.2957) |
| 25+ | CNY32.070 (CNY36.2391) |
| 50+ | CNY30.770 (CNY34.7701) |
| 100+ | CNY29.480 (CNY33.3124) |
| 500+ | CNY27.350 (CNY30.9055) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX3DCF1-156.2500TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4327377RL
Cut Tape4327377
Product RangeClearClock AX3 Series
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom1.8V
Product RangeClearClock AX3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ClearClock AX3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
