Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAX3DCF1-125.0000.
Order Code3217087
Product RangeClearClock AX3 Series
Your Part Number
209 In Stock
Need more?
209 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.230 (CNY60.1499) |
| 5+ | CNY50.450 (CNY57.0085) |
| 10+ | CNY47.670 (CNY53.8671) |
| 50+ | CNY43.400 (CNY49.042) |
| 100+ | CNY41.660 (CNY47.0758) |
| 250+ | CNY39.910 (CNY45.0983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.23 (CNY60.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAX3DCF1-125.0000.
Order Code3217087
Product RangeClearClock AX3 Series
Technical Datasheet
Frequency Stability + / -25ppm
Supply Voltage Nom1.8V
Product RangeClearClock AX3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Stability + / -
25ppm
Product Range
ClearClock AX3 Series
Operating Temperature Max
85°C
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
