Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-3.68CPLA-C33-T4.
Order Code3221292
Product RangeAWSCR-CPLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.430 (CNY1.6159) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY5,720.00 (CNY6,463.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-3.68CPLA-C33-T4.
Order Code3221292
Product RangeAWSCR-CPLA Series
Technical Datasheet
Product RangeAWSCR-CPLA Series
Resonant Frequency3.68MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
AWSCR-CPLA Series
No. of Pins
3 Pin
Frequency Stability
± 0.3%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
3.68MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
