Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-2.45CPLA-C30-T4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3501556RL
Cut Tape3501556
Product RangeAWSCR-CPLA Series
Your Part Number
2,206 In Stock
Need more?
2,206 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.980 | CNY3.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.980 (CNY4.4974) |
| 10+ | CNY3.440 (CNY3.8872) |
| 25+ | CNY3.120 (CNY3.5256) |
| 50+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.710 (CNY3.0623) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.45CPLA-C30-T4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3501556RL
Cut Tape3501556
Product RangeAWSCR-CPLA Series
Technical Datasheet
Frequency2.45MHz
Product RangeAWSCR-CPLA Series
Resonant Frequency2.45MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance100ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
2.45MHz
Resonant Frequency
2.45MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
100ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Product Range
AWSCR-CPLA Series
No. of Pins
3 Pin
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
