Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLA-C15-T4
Order Code3221278
Product RangeAWSCR-CPLA Series
Your Part Number
469 In Stock
Need more?
469 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.780 (CNY3.1414) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1000+ | CNY2.100 (CNY2.373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLA-C15-T4
Order Code3221278
Product RangeAWSCR-CPLA Series
Technical Datasheet
Product RangeAWSCR-CPLA Series
Resonant Frequency2MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance100ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
AWSCR-CPLA Series
No. of Pins
3 Pin
Frequency Stability
± 0.3%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
2MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
100ohm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
