Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-16.00MTD-T
Order Code
Full Reel3820157
Cut Tape7944111
Product RangeAWSCR Series
Your Part Number
1,145 In Stock
Need more?
1145 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.050 | CNY4.05 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY3.520 (CNY3.9776) |
| 25+ | CNY2.930 (CNY3.3109) |
| 50+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.500 (CNY2.825) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.240 (CNY2.5312) |
| 3000+ | CNY2.130 (CNY2.4069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-16.00MTD-T
Order Code
Full Reel3820157
Cut Tape7944111
Product RangeAWSCR Series
Technical Datasheet
Frequency16MHz
Product RangeAWSCR Series
No. of Pins3 Pin
Frequency Tolerance 0.5%
Frequency Stability 0.5%
Resonant Impedance40ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Frequency
16MHz
No. of Pins
3 Pin
Frequency Stability
0.5%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Product Range
AWSCR Series
Frequency Tolerance
0.5%
Resonant Impedance
40ohm
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for AWSCR-16.00MTD-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
