Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1Z100506SR10LTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4471802RL
Cut Tape4471802
Product RangeAVR-1Z100506S Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.740 | CNY11.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY8.850 (CNY10.0005) |
| 200+ | CNY8.010 (CNY9.0513) |
| 400+ | CNY7.780 (CNY8.7914) |
| 800+ | CNY6.070 (CNY6.8591) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1Z100506SR10LTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4471802RL
Cut Tape4471802
Product RangeAVR-1Z100506S Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)67A
Product RangeAVR-1Z100506S Series
Inductor Case / Package-
DC Resistance Max230µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width4.8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
AVR-1Z100506S Series
DC Resistance Max
230µohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
70A
Saturation Current (Isat)
67A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
