Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1Z090509S90NLTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4471783RL
Cut Tape4471783
Product RangeAVR-1Z090509S Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY10.140 (CNY11.4582) |
| 50+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.310 (CNY9.3903) |
| 200+ | CNY7.910 (CNY8.9383) |
| 500+ | CNY7.500 (CNY8.475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1Z090509S90NLTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4471783RL
Cut Tape4471783
Product RangeAVR-1Z090509S Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)63A
Inductor ConstructionShielded
Saturation Current (Isat)90A
Product RangeAVR-1Z090509S Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 15%
Product Length9mm
Product Width5.2mm
Product Height9.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
90nH
Inductor Construction
Shielded
Product Range
AVR-1Z090509S Series
DC Resistance Max
125µohm
Product Length
9mm
Product Height
9.4mm
RMS Current (Irms)
63A
Saturation Current (Isat)
90A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
