Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1Z070711S55NLTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4471776RL
Cut Tape4471776
Product RangeAVR-1Z070711S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY10.520 (CNY11.8876) |
| 25+ | CNY9.910 (CNY11.1983) |
| 50+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.690 (CNY9.8197) |
| 300+ | CNY7.930 (CNY8.9609) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1Z070711S55NLTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4471776RL
Cut Tape4471776
Product RangeAVR-1Z070711S Series
Technical Datasheet
Inductance55nH
RMS Current (Irms)76A
Inductor ConstructionShielded
Saturation Current (Isat)155A
Product RangeAVR-1Z070711S Series
Inductor Case / Package-
DC Resistance Max145µohm
Inductance Tolerance± 15%
Product Length6.7mm
Product Width6.6mm
Product Height10.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
55nH
Inductor Construction
Shielded
Product Range
AVR-1Z070711S Series
DC Resistance Max
145µohm
Product Length
6.7mm
Product Height
10.7mm
RMS Current (Irms)
76A
Saturation Current (Isat)
155A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
