Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1F131309SR12LTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4471836RL
Cut Tape4471836
Product RangeAVR-1F131309S Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.340 | CNY13.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.340 (CNY15.0742) |
| 10+ | CNY10.980 (CNY12.4074) |
| 25+ | CNY10.320 (CNY11.6616) |
| 50+ | CNY9.660 (CNY10.9158) |
| 100+ | CNY9.000 (CNY10.170) |
| 300+ | CNY8.240 (CNY9.3112) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1F131309SR12LTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4471836RL
Cut Tape4471836
Product RangeAVR-1F131309S Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)83A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Product RangeAVR-1F131309S Series
Inductor Case / Package-
DC Resistance Max170µohm
Inductance Tolerance± 15%
Product Length13mm
Product Width13.5mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
AVR-1F131309S Series
DC Resistance Max
170µohm
Product Length
13mm
Product Height
9.5mm
RMS Current (Irms)
83A
Saturation Current (Isat)
100A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
13.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
