Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1F070608SR10MTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4471848RL
Cut Tape4471848
Product RangeAVR-1F070608S Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.740 | CNY11.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY8.850 (CNY10.0005) |
| 100+ | CNY8.010 (CNY9.0513) |
| 200+ | CNY7.470 (CNY8.4411) |
| 500+ | CNY6.930 (CNY7.8309) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1F070608SR10MTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4471848RL
Cut Tape4471848
Product RangeAVR-1F070608S Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)63A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Product RangeAVR-1F070608S Series
Inductor Case / Package-
DC Resistance Max200µohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height8.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
AVR-1F070608S Series
DC Resistance Max
200µohm
Product Length
7.2mm
Product Height
8.2mm
RMS Current (Irms)
63A
Saturation Current (Isat)
65A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
