Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoATCA-08-471M-H
Order Code2665044
Product RangeATCA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoATCA-08-471M-H
Order Code2665044
Product RangeATCA Series
Technical Datasheet
Product RangeATCA Series
Inductance470µH
RMS Current (Irms)7A
DC Resistance Max0.064ohm
Inductance Tolerance± 20%
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ATCA Series
RMS Current (Irms)
7A
Inductance Tolerance
± 20%
Inductance
470µH
DC Resistance Max
0.064ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
