Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASZKDV-32.768KHZ-H-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4242352RL
Cut Tape4242352
Product RangeASZKDV Series
Your Part Number
779 In Stock
Need more?
779 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.630 | CNY20.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.630 (CNY23.3119) |
| 10+ | CNY17.930 (CNY20.2609) |
| 25+ | CNY17.270 (CNY19.5151) |
| 50+ | CNY16.610 (CNY18.7693) |
| 100+ | CNY16.010 (CNY18.0913) |
| 500+ | CNY15.500 (CNY17.515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASZKDV-32.768KHZ-H-TCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4242352RL
Cut Tape4242352
Product RangeASZKDV Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 2mm x 1.2mm
Supply Voltage Nom5.5V
Product RangeASZKDV Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 2mm x 1.2mm
Product Range
ASZKDV Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
-
Supply Voltage Nom
5.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
