Print Page
Image is for illustrative purposes only. Please refer to product description.

4,980 In Stock
Need more?
4,980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY8.040 (CNY9.0852) |
| 100+ | CNY7.530 (CNY8.5089) |
| 250+ | CNY7.090 (CNY8.0117) |
| 500+ | CNY6.850 (CNY7.7405) |
| 1000+ | CNY6.630 (CNY7.4919) |
| 2500+ | CNY6.410 (CNY7.2433) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.72 (CNY14.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASWD-S2-0004-TCopy
Order Code4712829
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSPDT
Frequency Max8.5GHz
Frequency Response RF Min100MHz
RF IC Case StyleDFN-EP
Frequency Response RF Max8.5GHz
IC Case / PackageDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.6dB
Product Range-
Third Order Intercept Point IIP3 Typ26dBm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
100MHz
Frequency Max
8.5GHz
RF IC Case Style
DFN-EP
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
0.6dB
Third Order Intercept Point IIP3 Typ
26dBm
RF Switch Configuration
SPDT
Frequency Response RF Min
100MHz
Frequency Response RF Max
8.5GHz
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
