Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASWD-S2-0003-TCopy
Manufacturer Standard Lead Time22 weeks
Order Code4712828
Your Part Number
1,530 In Stock
Need more?
1,530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 2500+ | CNY1.420 (CNY1.6046) |
| 5000+ | CNY1.370 (CNY1.5481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASWD-S2-0003-TCopy
Manufacturer Standard Lead Time22 weeks
Order Code4712828
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSPDT
Frequency Max3GHz
Frequency Response RF Min100MHz
RF IC Case StyleSOT-363
Frequency Response RF Max3GHz
IC Case / PackageSOT-363
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ1.6dB
Product Range-
Third Order Intercept Point IIP3 Typ32dBm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
100MHz
Frequency Max
3GHz
RF IC Case Style
SOT-363
IC Case / Package
SOT-363
Operating Temperature Min
-40°C
Insertion Loss Typ
1.6dB
Third Order Intercept Point IIP3 Typ
32dBm
RF Switch Configuration
SPDT
Frequency Response RF Min
100MHz
Frequency Response RF Max
3GHz
No. of Pins
6Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
