Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-6R8M-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2709642RL
Cut Tape2709642
Product RangeASPIAIG-S8050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.870 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 50+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.400 (CNY4.972) |
| 250+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY3.560 (CNY4.0228) |
| 900+ | CNY2.700 (CNY3.051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-6R8M-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2709642RL
Cut Tape2709642
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangeASPIAIG-S8050 Series
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S8050 Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
6.1A
DC Resistance Max
0.029ohm
Product Length
8mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
