Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-1R0M-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2709637RL
Cut Tape2709637
Product RangeASPIAIG-S8050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.790 | CNY6.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 50+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.390 (CNY4.9607) |
| 250+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY3.550 (CNY4.0115) |
| 900+ | CNY3.160 (CNY3.5708) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-1R0M-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2709637RL
Cut Tape2709637
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeASPIAIG-S8050 Series
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S8050 Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
16A
DC Resistance Max
0.01ohm
Product Length
8mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
