Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-101M-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2709650RL
Cut Tape2709650
Product RangeASPIAIG-S8050 Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.280 | CNY4.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY4.040 (CNY4.5652) |
| 250+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.800 (CNY4.294) |
| 900+ | CNY3.730 (CNY4.2149) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-101M-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2709650RL
Cut Tape2709650
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeASPIAIG-S8050 Series
Inductor Case / Package-
DC Resistance Max0.326ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S8050 Series
DC Resistance Max
0.326ohm
Product Length
8mm
Product Height
5mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
