Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-150M-TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2709613RL
Cut Tape2709613
Product RangeASPIAIG-S6055 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY3.270 (CNY3.6951) |
| 50+ | CNY3.000 (CNY3.390) |
| 200+ | CNY2.430 (CNY2.7459) |
| 400+ | CNY2.300 (CNY2.599) |
| 800+ | CNY1.670 (CNY1.8871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S6055-150M-TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2709613RL
Cut Tape2709613
Product RangeASPIAIG-S6055 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeASPIAIG-S6055 Series
DC Resistance Max0.074ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height5.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S6055 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.3A
DC Resistance Max
0.074ohm
Product Length
6mm
Product Height
5.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
