Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-QLR5050-100M-TCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3755352RL
Cut Tape3755352
Product RangeASPIAIG-QLR5050 Series
Your Part Number
2,574 In Stock
Need more?
1,103 Delivery in 3-4 Business Days(SG stock)
1,471 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY6.450 (CNY7.2885) |
| 250+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY6.220 (CNY7.0286) |
| 1500+ | CNY5.630 (CNY6.3619) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-QLR5050-100M-TCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3755352RL
Cut Tape3755352
Product RangeASPIAIG-QLR5050 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeASPIAIG-QLR5050 Series
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.7mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPIAIG-QLR5050 Series
DC Resistance Max
0.043ohm
Product Length
6mm
Product Height
4.8mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
