Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q8080-4R7M-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3755351RL
Cut Tape3755351
Product RangeASPIAIG-Q8080 Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.580 | CNY19.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY16.080 (CNY18.1704) |
| 50+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY12.420 (CNY14.0346) |
| 200+ | CNY11.590 (CNY13.0967) |
| 450+ | CNY10.750 (CNY12.1475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q8080-4R7M-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3755351RL
Cut Tape3755351
Product RangeASPIAIG-Q8080 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeASPIAIG-Q8080 Series
Inductor Case / Package-
DC Resistance Max9800µohm
Inductance Tolerance± 20%
Product Length8.9mm
Product Width8.5mm
Product Height7.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q8080 Series
DC Resistance Max
9800µohm
Product Length
8.9mm
Product Height
7.7mm
RMS Current (Irms)
14.6A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
