Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q8080-3R3M-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3755350RL
Cut Tape3755350
Product RangeASPIAIG-Q8080 Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.120 | CNY19.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY15.770 (CNY17.8201) |
| 50+ | CNY15.360 (CNY17.3568) |
| 100+ | CNY14.940 (CNY16.8822) |
| 200+ | CNY13.300 (CNY15.029) |
| 450+ | CNY11.660 (CNY13.1758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q8080-3R3M-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3755350RL
Cut Tape3755350
Product RangeASPIAIG-Q8080 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeASPIAIG-Q8080 Series
Inductor Case / Package-
DC Resistance Max7300µohm
Inductance Tolerance± 20%
Product Length8.9mm
Product Width8.5mm
Product Height7.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q8080 Series
DC Resistance Max
7300µohm
Product Length
8.9mm
Product Height
7.7mm
RMS Current (Irms)
18A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
