Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7030-1R0M-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3755340RL
Cut Tape3755340
Product RangeASPIAIG-Q7030 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.850 | CNY10.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.850 (CNY12.2605) |
| 50+ | CNY9.500 (CNY10.735) |
| 100+ | CNY7.880 (CNY8.9044) |
| 250+ | CNY7.060 (CNY7.9778) |
| 500+ | CNY6.520 (CNY7.3676) |
| 1500+ | CNY6.080 (CNY6.8704) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7030-1R0M-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3755340RL
Cut Tape3755340
Product RangeASPIAIG-Q7030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)21.8A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeASPIAIG-Q7030 Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q7030 Series
DC Resistance Max
5000µohm
Product Length
7.8mm
Product Height
2.9mm
RMS Current (Irms)
21.8A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
