Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q5030-4R7M-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3755339RL
Cut Tape3755339
Product RangeASPIAIG-Q5030 Series
Your Part Number
1,995 In Stock
Need more?
1,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.070 | CNY45.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY7.940 (CNY8.9722) |
| 250+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY5.900 (CNY6.667) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 2000+ | CNY5.080 (CNY5.7404) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q5030-4R7M-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3755339RL
Cut Tape3755339
Product RangeASPIAIG-Q5030 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeASPIAIG-Q5030 Series
Inductor Case / Package-
DC Resistance Max0.0363ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.7mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q5030 Series
DC Resistance Max
0.0363ohm
Product Length
6mm
Product Height
2.9mm
RMS Current (Irms)
5.9A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
