Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q5030-1R0M-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3755336RL
Cut Tape3755336
Product RangeASPIAIG-Q5030 Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.640 | CNY43.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.640 (CNY9.7632) |
| 50+ | CNY7.570 (CNY8.5541) |
| 250+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1000+ | CNY5.180 (CNY5.8534) |
| 2000+ | CNY4.840 (CNY5.4692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q5030-1R0M-TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3755336RL
Cut Tape3755336
Product RangeASPIAIG-Q5030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12.2A
Inductor ConstructionShielded
Saturation Current (Isat)14.3A
Product RangeASPIAIG-Q5030 Series
Inductor Case / Package-
DC Resistance Max7600µohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.7mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q5030 Series
DC Resistance Max
7600µohm
Product Length
6mm
Product Height
2.9mm
RMS Current (Irms)
12.2A
Saturation Current (Isat)
14.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
