Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1513-4R7M-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3755335RL
Cut Tape3755335
Product RangeASPIAIG-Q1513 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.510 | CNY40.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.510 (CNY45.7763) |
| 5+ | CNY36.940 (CNY41.7422) |
| 10+ | CNY33.360 (CNY37.6968) |
| 20+ | CNY31.360 (CNY35.4368) |
| 40+ | CNY29.360 (CNY33.1768) |
| 100+ | CNY27.350 (CNY30.9055) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1513-4R7M-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3755335RL
Cut Tape3755335
Product RangeASPIAIG-Q1513 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeASPIAIG-Q1513 Series
Inductor Case / Package-
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length17.5mm
Product Width16.5mm
Product Height12.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q1513 Series
DC Resistance Max
3300µohm
Product Length
17.5mm
Product Height
12.7mm
RMS Current (Irms)
31A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
