Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1513-100M-TCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Cut Tape3755334
Cut Tape3755334RL
Product RangeASPIAIG-Q1513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.250 (CNY50.0025) |
| 5+ | CNY40.060 (CNY45.2678) |
| 10+ | CNY35.870 (CNY40.5331) |
| 20+ | CNY34.040 (CNY38.4652) |
| 40+ | CNY31.000 (CNY35.030) |
| 100+ | CNY27.950 (CNY31.5835) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY44.25 (CNY50.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1513-100M-TCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Cut Tape3755334
Cut Tape3755334RL
Product RangeASPIAIG-Q1513 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeASPIAIG-Q1513 Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length17.5mm
Product Width16.5mm
Product Height12.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q1513 Series
DC Resistance Max
7000µohm
Product Length
17.5mm
Product Height
12.7mm
RMS Current (Irms)
25A
Saturation Current (Isat)
27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
