Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1060-3R3M-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3755329RL
Cut Tape3755329
Product RangeASPIAIG-Q1060 Series
Your Part Number
442 In Stock
Need more?
442 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.500 | CNY26.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY23.180 (CNY26.1934) |
| 50+ | CNY19.210 (CNY21.7073) |
| 100+ | CNY17.230 (CNY19.4699) |
| 200+ | CNY15.910 (CNY17.9783) |
| 500+ | CNY14.840 (CNY16.7692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q1060-3R3M-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3755329RL
Cut Tape3755329
Product RangeASPIAIG-Q1060 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)16.8A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeASPIAIG-Q1060 Series
Inductor Case / Package-
DC Resistance Max7700µohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q1060 Series
DC Resistance Max
7700µohm
Product Length
11.9mm
Product Height
5.7mm
RMS Current (Irms)
16.8A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
