Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-H8540-2R2M-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2709658RL
Cut Tape2709658
Product RangeASPIAIG-H8540 Series
Your Part Number
962 In Stock
Need more?
962 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.250 | CNY13.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.250 (CNY14.9725) |
| 50+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY9.970 (CNY11.2661) |
| 250+ | CNY9.490 (CNY10.7237) |
| 500+ | CNY8.740 (CNY9.8762) |
| 1000+ | CNY7.870 (CNY8.8931) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-H8540-2R2M-TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2709658RL
Cut Tape2709658
Product RangeASPIAIG-H8540 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeASPIAIG-H8540 Series
Inductor Case / Package-
DC Resistance Max12ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-H8540 Series
DC Resistance Max
12ohm
Product Length
8.8mm
Product Height
4mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
