Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7020-1R0M-TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2848326RL
Cut Tape2848326
Product RangeASPIAIG-F7020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.720 | CNY63.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.720 (CNY14.3736) |
| 50+ | CNY12.470 (CNY14.0911) |
| 250+ | CNY12.220 (CNY13.8086) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.710 (CNY13.2323) |
| 2000+ | CNY11.450 (CNY12.9385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F7020-1R0M-TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2848326RL
Cut Tape2848326
Product RangeASPIAIG-F7020 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeASPIAIG-F7020 Series
Inductor Case / Package-
DC Resistance Max0.0108ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height1.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F7020 Series
DC Resistance Max
0.0108ohm
Product Length
7.8mm
Product Height
1.85mm
RMS Current (Irms)
11A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
